LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP23S18T-E/SO product image
  • MCP23S18T-E/SO thumbnail 1
  • MCP23S18T-E/SO thumbnail 2
  • MCP23S18T-E/SO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP23S18T-E/SORoHS

Manufacturer
MPN
MCP23S18T-E/SO
LCSC Part #
C629443
Packaging
SOIC-28-300mil
Customer #
Key Attributes
16-Bit IO Expander with Open-Drain Outputs
Datasheetpdf iconMICROCHIP MCP23S18T-E/SO
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9596$ 3.96
10+$ 3.3449$ 33.45
30+$ 2.9796$ 89.39
100+$ 2.611$ 261.10
500+$ 2.4401$ 1220.05
1,000+$ 2.3633$ 2363.30
Standard Packaging1600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerMICROCHIP
PackagingSOIC-28-300mil
Interrupt OutputInterrupt Output
Operating Temperature-40℃~+125℃
Output TypeOpen-drain
Number of I/O16
FeaturesReset function;Cascade and address expansion
Voltage - Supply1.8V~5.5V
Quiescent Supply Current1uA
Number of Supporting Devices-
Current - Output High(IOH)-
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1600
Sales UnitPiece

Introduction

AI Translation

The MCP23X18 device provides 16-bit, general purpose parallel I/O expansion for I²C bus or SPI applications. The two devices differ only in the serial interface. The MCP23X18 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The 16-bit I/O port functionally consists of two (2) 8-bit ports (PORTA and PORTB). The MCP23X18 can be configured to operate in 8-bit mode or 16-bit mode via IOCON.BANK. There are two interrupt pins, INTA and INTB which can be associated with their respective ports, or can be logically OR'ed together so both pins will activate if either port causes an interrupt. The interrupt output can be configured to activate under two conditions (mutually exclusive):

  1. When any input state differs from its corresponding input port register state. This is used to indicate to the system master that an input state has changed.
  2. When an input state differs from a preconfigured register value (DEFVAL register). The Interrupt Capture register captures port values at the time of the interrupt, thereby saving the condition that caused the interrupt. The Power-on Reset (POR) sets the registers to their default values and initializes the device state machine. The hardware address pin is used to determine the device address.

Features

AI Translation
  • 16-bit remote bidirectional I/O port: I/O pins default to input
  • Open-drain outputs: -5.5V tolerant, 25 mA sink capable (per pin), 400 mA total
  • High-speed I²C interface: (MCP23018) 100 kHz, 400 kHz, 3.4MHz
  • High-speed SPI interface: (MCP23S18) 10 MHz: 2.7V ≤ VDD ≤ 5.5V
  • Single hardware address pin: (MCP23018) Voltage input to allow up to eight devices on the bus
  • Configurable interrupt output pins: Configurable as active-high, active-low or open-drain
  • Configurable interrupt source: Interrupt-on-change from configured defaults or pin change
  • Polarity inversion register to configure the polarity of the input port data
  • External reset input
  • Low standby current: 1 μA (-40°C ≤ TA ≤ +85°C), 6 μA (+85°C ≤ TA ≤ +125°C)
  • Operating voltage: 1.8V to 5.5V