LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP23009T-E/SS product image
  • MCP23009T-E/SS thumbnail 1
  • MCP23009T-E/SS thumbnail 2
  • MCP23009T-E/SS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP23009T-E/SSRoHS

Manufacturer
MPN
MCP23009T-E/SS
LCSC Part #
C629436
Packaging
SSOP-20-208mil
Customer #
Key Attributes
8 I2C SSOP-20-208mil I/O Expanders RoHS
Datasheetpdf iconMICROCHIP MCP23009T-E/SS
In-Stock: 424
424 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.021$ 3.02
10+$ 2.5471$ 25.47
30+$ 2.2507$ 67.52
100+$ 1.9461$ 194.61
500+$ 1.8093$ 904.65
1,000+$ 1.7507$ 1750.70
Standard Packaging1600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerMICROCHIP
PackagingSSOP-20-208mil
Interrupt OutputInterrupt Output
Operating Temperature-40℃~+125℃
Output TypeOpen-drain
Number of I/O8
FeaturesReset function;Cascade and address expansion
Voltage - Supply1.8V~5.5V
Quiescent Supply Current1uA
Number of Supporting Devices8
Current - Output High(IOH)-
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1600
Sales UnitPiece

Introduction

AI Translation

The MCP23X09 device provides 8-bit, general purpose parallel I/O expansion for I²C bus or SPI applications. The two devices differ only in the serial interface. The MCP23X09 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. The interrupt output can be configured to activate under two conditions (mutually exclusive):

  1. When any input state differs from its corresponding input port register state. This is used to indicate to the system master that an input state has changed.
  2. When an input state differs from a pre-configured register value (DEFVAL register). The Interrupt Capture register captures port values at the time of the Interrupt, thereby saving the condition that caused the Interrupt. The Power-On Reset (POR) sets the registers to their default values and initializes the device state machine. The hardware address pin is used to determine the device address.

Features

AI Translation
  • 8-Bit Remote Bidirectional I/O Port: I/O Pins Default to Input
  • Open-Drain Outputs: 5.5V Tolerant, 25 mA Sink Capable (per Pin), 200 mA Total
  • High-Speed I²C Interface (MCP23009): 100 kHz, 400 kHz, 3.4 MHz
  • High-Speed SPI Interface (MCP23S09): 10 MHz
  • Single Hardware Address Pin (MCP23009): Voltage input to allow up to eight devices on the bus
  • Configurable Interrupt Output Pins: Configurable as active-high, active-low or open-drain
  • Configurable Interrupt Source: Interrupt-on-Change from configured defaults or pin change
  • Polarity inversion register to configure the polarity of the input port data
  • External Reset Input
  • Low Standby Current: 1 μA (-40°C ≤ TA ≤ +85°C), 6 μA (+85°C ≤ TA ≤ +125°C)
  • Operating Voltage: 1.8V to 5.5V
  • Available Packages: 16-Lead QFN (3×3×0.9 mm), 18-Lead PDIP (300 mil), 18-Lead SOIC (7.50 mm), 20-Lead SSOP (5.30 mm)