Moujen M4-4112S-Z2L
| Manufacturer | |
| MPN | M4-4112S-Z2L |
| LCSC Part # | C6293227 |
| Packaging | - |
| Customer # | |
| Key Attributes | SPDT 250V Limit Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Moujen | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Moujen | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 92.1489 | $ 92.15 |
| 201+ | $ 36.7689 | $ 7390.55 |
| 501+ | $ 35.5395 | $ 17805.29 |
| 999+ | $ 34.9327 | $ 34897.77 |
Standard Packaging3/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Moujen | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Moujen | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

