LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3178 product image
Images for reference only

VISHAY M39003/01-3178

Manufacturer
MPN
M39003/01-3178
LCSC Part #
C6292980
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
0.39uF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-3178
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.8453$ 27.85
200+$ 11.1108$ 2222.16
500+$ 10.7394$ 5369.70
1,000+$ 10.5569$ 10556.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance390nF
Voltage Rating100V
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece