MICROCHIP LND150N3-G-P002
| Manufacturer | |
| Mfr. Part # | LND150N3-G-P002 |
| LCSC Part # | C629119 |
| Package | TO-92-3 |
| Customer # | |
| Description | 500V 30mA 1kΩ@0V,500uA One N-channel 740mW TO-92-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0099 | $ 1.01 |
10+ | $ 0.8387 | $ 8.39 |
30+ | $ 0.7462 | $ 22.39 |
100+ | $ 0.6399 | $ 63.99 |
500+ | $ 0.5936 | $ 296.80 |
1,000+ | $ 0.572 | $ 572.00 |
Standard Packaging 2000/Full
Reel | ||