VISHAY TS3YJ104MR15
| Manufacturer | |
| Mfr. Part # | TS3YJ104MR15 |
| LCSC Part # | C6290837 |
| Package | - |
| Customer # | |
| Key Attributes | POT 100kΩ 125mW |
| Description | ±20% ±100ppm/℃ 125mW 100kΩ Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
80 
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4733 | $ 2.47 |
10+ | $ 2.4097 | $ 24.10 |
30+ | $ 2.3679 | $ 71.04 |
100+ | $ 2.3261 | $ 232.61 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$