LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI TS11-674-85-BK-160-RA-D product image
Images for reference only

CUI TS11-674-85-BK-160-RA-DRoHS

Manufacturer
MPN
TS11-674-85-BK-160-RA-D
LCSC Part #
C6290623
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 160gf PC Pin Through Hole
Datasheetpdf iconCUI TS11-674-85-BK-160-RA-D
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2162$ 0.22
200+$ 0.0863$ 17.26
500+$ 0.0834$ 41.70
1,000+$ 0.082$ 82.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCUI
PackagingThrough Hole
Voltage Rating12V
Operating Temperature-30℃~+80℃
Installation MethodThrough Hole
PressForce1.6N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece