LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS TS081F33IDT product image
Images for reference only

CTS TS081F33IDTRoHS

Manufacturer
MPN
TS081F33IDT
LCSC Part #
C6290574
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 8.192MHz ±30ppm 18pF 60Ω HC-49S-SMD
Datasheetpdf iconCTS TS081F33IDT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6527$ 0.65
200+$ 0.2605$ 52.10
500+$ 0.2527$ 126.35
1,000+$ 0.2481$ 248.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency8.192MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Standard HC-49/US-SM (surface mount) package
  • Fundamental and third overtone crystals
  • Frequency stability over temperature and drive level variations
  • Frequency range: 3.2 - 64 MHz
  • Frequency tolerance: ±10 ppm to ±30 ppm options
  • Frequency stability: ±10 ppm to ±50 ppm options
  • Operating temperature: standard -20℃ to +70℃ and -40℃ to +85℃
  • Standard tape and reel packaging
  • RoHS/environmental compliant (all six restricted substances compliant)

Applications

AI Translation
  • Microprocessors
  • Telecommunications
  • Industrial
  • Consumer Electronics
  • Networking Applications