LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TS-105-G-A product image
Images for reference only

Samtec TS-105-G-ARoHS

Manufacturer
MPN
TS-105-G-A
LCSC Part #
C6290087
Packaging
Through Hole
Customer #
Key Attributes
CONN HEADER 5POS 2.54mm SINGLE ROW TH
Datasheetpdf iconSamtec TS-105-G-A
Custom CablesMOQ 1pc
In-Stock: 32
32 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8087$ 1.81
10+$ 1.7633$ 17.63
44+$ 1.7324$ 76.23
88+$ 1.7016$ 149.74
Standard Packaging44/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Specialty Pin
ManufacturerSamtec
PackagingThrough Hole
Circluar Pins/Square PinsRound Pin
Contact PlatingGold
Length of Mating Pin4.22mm
Number of Pins5P
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+125℃
Length of End Connection Pin3.96mm
Pitch2.54mm
ColorBlack
Number of Rows1
Row Spacing-
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.