DIODES SBR40150CTFP-G
| Manufacturer | |
| Mfr. Part # | SBR40150CTFP-G |
| LCSC Part # | C6289653 |
| Package | ITO-220AB |
| Customer # | |
| Description | 1 Pair Common Cathode 900mV@20A 150V 20A ITO-220AB Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | DIODES | |
| Package | ITO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2587 | $ 2.26 |
200+ | $ 0.9016 | $ 180.32 |
500+ | $ 0.8715 | $ 435.75 |
1,000+ | $ 0.8572 | $ 857.20 |
Standard Packaging 50/Full
Tube | ||