Kyocera AVX TAP226K016SCS
| Manufacturer | |
| Mfr. Part # | TAP226K016SCS |
| LCSC Part # | C62893 |
| Package | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CAP TANT 22uF ±10% 16V Through Hole P=2.5mm |
| Description | 22uF ±10% 16V Tantalum Capacitors 2Ω@100kHz Through Hole,P=2.5mm |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | Through Hole,P=2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4241 | $ 0.42 |
10+ | $ 0.3405 | $ 3.41 |
30+ | $ 0.3043 | $ 9.13 |
100+ | $ 0.2601 | $ 26.01 |
500+ | $ 0.2396 | $ 119.80 |
1,000+ | $ 0.2286 | $ 228.60 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$