ABLIC S-1133B48-I8T1U
| Manufacturer | |
| Mfr. Part # | S-1133B48-I8T1U |
| LCSC Part # | C6288438 |
| Package | SNT-8A |
| Customer # | |
| Description | 10V Positive Fixed 4.8V SNT-8A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Package | SNT-8A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0079 | $ 1.01 |
200+ | $ 0.4032 | $ 80.64 |
500+ | $ 0.3895 | $ 194.75 |
1,000+ | $ 0.3835 | $ 383.50 |
Standard Packaging 5000/Full
Reel | ||