Advanced Photonix, Inc. LS-0610-014
| Manufacturer | |
| MPN | LS-0610-014 |
| LCSC Part # | C6287559 |
| Packaging | TO-46-2 |
| Customer # | |
| Key Attributes | 1.95V 610nm TO-46-2 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | TO-46-2 | |
| Forward Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 1.95V | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Luminous Intensity | 200mcd~280mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | - | |
| Viewing Angle | - | |
| Illumination Color | - | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LS-0610 series are AlInGaP/GaAs LEDs with a peak wavelength of 610nm. Available in two packages: TO-46 lens cap and TO-46 ball top. The lens cap version features a wide viewing angle.
Features
AI Translation
- Peak wavelength 610nm
- Long service life
- RoHS compliant, high reliability
Applications
AI Translation
Indicator Light
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.0977 | $ 18.10 |
| 200+ | $ 7.2218 | $ 1444.36 |
| 480+ | $ 6.981 | $ 3350.88 |
| 1,000+ | $ 6.8606 | $ 6860.60 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | TO-46-2 | |
| Forward Current | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 1.95V | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Luminous Intensity | 200mcd~280mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | - | |
| Viewing Angle | - | |
| Illumination Color | - | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LS-0610 series are AlInGaP/GaAs LEDs with a peak wavelength of 610nm. Available in two packages: TO-46 lens cap and TO-46 ball top. The lens cap version features a wide viewing angle.
Features
AI Translation
- Peak wavelength 610nm
- Long service life
- RoHS compliant, high reliability
Applications
AI Translation
Indicator Light
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

