TRACO POWER TMR 0510
| Manufacturer | |
| MPN | TMR 0510 |
| LCSC Part # | C6286549 |
| Packaging | SIP,21.8x9.2mm |
| Customer # | |
| Key Attributes | SIP,21.8x9.2mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.2mm | |
| Vin | 9V | |
| type | Plastic encapsulated type | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 35mA | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Height | 11.1mm | |
| Frequency - Switching | 100kHz~650kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 76% | |
| Output Power | 1.7W | |
| Length | 21.8mm | |
| Width | 9.2mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMR 2 series is a family of isolated 2W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows -40°C to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Features
- Wide 2:1 input voltage range
- Compact SIP-8 package
- Small footprint
- Remote On/Off control
- Temperature range -40°C to +85°C
- High efficiency
- Excellent load and line regulation
- Indefinite short-circuit protection
- I/O isolation 1600 VDC
Applications
- Communication equipment
- Instrumentation
- Industrial electronics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.2496 | $ 22.25 |
| 10+ | $ 21.256 | $ 212.56 |
| 30+ | $ 19.5353 | $ 586.06 |
| 100+ | $ 18.0347 | $ 1803.47 |
Standard Packaging10/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SIP,21.8x9.2mm | |
| Vin | 9V | |
| type | Plastic encapsulated type | |
| Vout | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 35mA | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 500mA | |
| Height | 11.1mm | |
| Frequency - Switching | 100kHz~650kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 76% | |
| Output Power | 1.7W | |
| Length | 21.8mm | |
| Width | 9.2mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMR 2 series is a family of isolated 2W DC/DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm² (0.3 square in.) of board space. An excellent efficiency allows -40°C to +85°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Features
- Wide 2:1 input voltage range
- Compact SIP-8 package
- Small footprint
- Remote On/Off control
- Temperature range -40°C to +85°C
- High efficiency
- Excellent load and line regulation
- Indefinite short-circuit protection
- I/O isolation 1600 VDC
Applications
- Communication equipment
- Instrumentation
- Industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



