TRACO POWER TMP 07112
| Manufacturer | |
| MPN | TMP 07112 |
| LCSC Part # | C6286520 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 4 to 60 Watt AC/DC Power Modules |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,50.8x25.4mm | |
| output voltage | 12V | |
| Output Power | 7W | |
| Voltage - Input(DC) | 85VAC~264VAC | |
| Output current (maximum value) | 583mA | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Features | Over-temperature protection;Short Circuit Protection;Overload protection;Overvoltage protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TMP & TMPM series AC/DC Power Modules is a new range of fully encapsulated power supplies in an ultra-compact casing. They feature easy chassis mounting with screw terminal block connection or direct PCB mounting with solder pins. Full compliance with International safety standards for industrial control equipment qualifies the products for worldwide markets. These power supplies offer a cost effective solution for many space critical applications in commercial and industrial electronic equipment and for polluted and dusty environment.
Features
AI Translation
- Ultra compact, low profile plastic casing
- Fully encapsulated (pollution/dust)
- Single-, dual- and triple output models
- 2 standard package versions: Screw terminal block for chassis mount, Solder pins for direct PCB mount, Optional pin-connector on request
- DIN-rail mount adaptor (optional)
- Universal input 85-264 VAC, 47-440 Hz
- Protection class ll
- IEC/EN/UL 62368-1 approval, CB-report
- Over-temperature protection
- Protection against short circuit and overload
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 57.6196 | $ 57.62 |
| 200+ | $ 22.9918 | $ 4598.36 |
| 500+ | $ 22.2234 | $ 11111.70 |
| 1,000+ | $ 21.843 | $ 21843.00 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

