HXY MOSFET BSS169H6327-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | BSS169H6327-HXY |
| LCSC Part # | C6285753 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 0.17A SOT-23 |
| Description | N-Channel 100V 0.17A 0.35W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,560
4,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.017 | $ 0.34 |
200+ | $ 0.0132 | $ 2.64 |
600+ | $ 0.011 | $ 6.60 |
3,000+ | $ 0.0094 | $ 28.20 |
9,000+ | $ 0.0083 | $ 74.70 |
21,000+ | $ 0.0077 | $ 161.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$