HXY MOSFET DMP4065S-7-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | DMP4065S-7-HXY |
| LCSC Part # | C6285747 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 73mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 14nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DMO4065S-7 utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage V DS = -40V, drain current I D = -5A
- On-resistance R DS(ON) < 85mΩ at gate-source voltage V GS = -10V
- On-resistance R DS(ON) < 120mΩ at gate-source voltage V GS = -4.5V
Applications
AI Translation
- Power switch applications
- Hard switching and high-frequency circuits
- DC-DC converters
In-Stock: 510
510 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0653 | $ 0.65 |
| 100+ | $ 0.0519 | $ 5.19 |
| 300+ | $ 0.0452 | $ 13.56 |
| 3,000+ | $ 0.0378 | $ 113.40 |
| 6,000+ | $ 0.0338 | $ 202.80 |
| 9,000+ | $ 0.0318 | $ 286.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 90pF | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.9V | |
| Pd - Power Dissipation | 1.4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 73mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 14nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DMO4065S-7 utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage V DS = -40V, drain current I D = -5A
- On-resistance R DS(ON) < 85mΩ at gate-source voltage V GS = -10V
- On-resistance R DS(ON) < 120mΩ at gate-source voltage V GS = -4.5V
Applications
AI Translation
- Power switch applications
- Hard switching and high-frequency circuits
- DC-DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



