LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET DMP3056L-7-HXY product image
  • DMP3056L-7-HXY thumbnail 1
  • DMP3056L-7-HXY thumbnail 2
  • DMP3056L-7-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMP3056L-7-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMP3056L-7-HXY
LCSC Part #
C6285740
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 30V 4.2A SOT-23
Datasheetpdf iconHXY MOSFET DMP3056L-7-HXY
In-Stock: 590
590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0312$ 0.31
100+$ 0.0242$ 2.42
300+$ 0.0203$ 6.09
3,000+$ 0.0177$ 53.10
6,000+$ 0.0156$ 93.60
9,000+$ 0.0146$ 131.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)105pF
Current - Continuous Drain(Id)4.2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation1.2W
Reverse Transfer Capacitance (Crss@Vds)65pF
RDS(on)45mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)880pF
Gate Charge(Qg)8.5nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece