HXY MOSFET NTR4101PT1G-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | NTR4101PT1G-HXY |
| LCSC Part # | C6285729 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3A SOT-23 |
| Description | P-Channel 20V 3A 1W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0387 $ 0.0291 | $ 0.58 |
200+ | $ 0.0308 $ 0.0231 | $ 4.62 |
600+ | $ 0.0264 $ 0.0198 | $ 11.88 |
3,000+ | $ 0.0209 $ 0.0157 | $ 47.10 |
9,000+ | $ 0.0186 $ 0.0140 | $ 126.00 |
21,000+ | $ 0.0174 $ 0.0131 | $ 275.10 |
Standard Packaging 3000/Full
Reel | ||