TOSHIBA TLP2312(E
| Manufacturer | |
| Mfr. Part # | TLP2312(E |
| LCSC Part # | C6285461 |
| Package | SO-6,5LEAD |
| Customer # | |
| Description | 8mA 5V 1.53V 2.2V~5.5V DC SO-6,5LEAD Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | SO-6,5LEAD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6293 | $ 1.63 |
250+ | $ 0.6511 | $ 162.78 |
500+ | $ 0.6294 | $ 314.70 |
1,000+ | $ 0.6186 | $ 618.60 |
Standard Packaging 125/Full
Tube | ||