TRACO POWER TMF 30115
| Manufacturer | |
| MPN | TMF 30115 |
| LCSC Part # | C6285406 |
| Packaging | DIP,64.1x45.6mm |
| Customer # | |
| Key Attributes | DIP,64.1x45.6mm AC DC Converters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,64.1x45.6mm | |
| output voltage | 15V | |
| Output current (maximum value) | 2A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 107.9009 | $ 107.90 |
| 200+ | $ 43.0544 | $ 8610.88 |
| 500+ | $ 41.615 | $ 20807.50 |
| 1,000+ | $ 40.905 | $ 40905.00 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,64.1x45.6mm | |
| output voltage | 15V | |
| Output current (maximum value) | 2A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

