TRACO POWER TMF 05115
| Manufacturer | |
| MPN | TMF 05115 |
| LCSC Part # | C6285404 |
| Packaging | DIP,41.2x27.2mm |
| Customer # | |
| Key Attributes | DIP,41.2x27.2mm AC DC Converters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,41.2x27.2mm | |
| output voltage | 15V | |
| Output current (maximum value) | 333mA | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 83.7492 | $ 83.75 |
| 200+ | $ 33.4173 | $ 6683.46 |
| 500+ | $ 32.3006 | $ 16150.30 |
| 1,000+ | $ 31.7492 | $ 31749.20 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,41.2x27.2mm | |
| output voltage | 15V | |
| Output current (maximum value) | 333mA | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

