Infineon TLE4971A050N5E0001XUMA1
| Manufacturer | |
| Mfr. Part # | TLE4971A050N5E0001XUMA1 |
| LCSC Part # | C6285344 |
| Package | - |
| Customer # | |
| Description | 3.1V~3.5V ±50A 24mV/A Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Infineon | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.7875 | $ 6.79 |
10+ | $ 6.6375 | $ 66.38 |
30+ | $ 6.5375 | $ 196.13 |
100+ | $ 6.4375 | $ 643.75 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$