Gainsil GS2301-36TR3
| Manufacturer |
Gainsil
Asian Brands |
| Mfr. Part # | GS2301-36TR3 |
| LCSC Part # | C6283813 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | 800nA lQ, 300mA Low-Dropout Linear Regulator |
| Description | 6.5V Positive Fixed 3.6V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Gainsil | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
280 
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0413 | $ 0.21 |
50+ | $ 0.0403 | $ 2.02 |
150+ | $ 0.0397 | $ 5.96 |
500+ | $ 0.0391 | $ 19.55 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$