MICROCHIP PIC16LF1554T-I/ST
| Manufacturer | |
| MPN | PIC16LF1554T-I/ST |
| LCSC Part # | C628333 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 14/20-Pin, 8-Bit Flash Microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PIC16LF1554/1559 microcontrollers with Microchip enhanced mid-range core deliver unique on-chip features for the design of mTouch™ solutions and general purpose applications in 14/20-pin count packages. Up to 17 analog channels connecting to two 10-bit ADCs with automated hardware CVD modules, two PWMs and multiple communication peripherals offer an excellent solution to implement capacitive sensing and other front-end sampling applications with minimal software overhead.
Features
- Only 49 Instructions to Learn
- Operating Speed: - DC – 32 MHz clock input - DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
- Precision 16 MHz Internal Oscillator: - Factory calibrated to ±1%, typical - Software selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 4x Phase-Locked Loop (PLL)
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- BOR with Selectable Trip Point
- Low-Power Brown-Out Reset (LPBOR)
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Operating Voltage Range: - 1.8V to 3.6V
- Programmable Code Protection
- Self-Programmable under Software Control
- Standby Current: - 30 nA @ 1.8V, typical
- Operating Current: - 75 μA @ 1 MHz, 1.8V, typical
- Low-Power Watchdog Timer Current: - 500 nA @ 1.8V, typical
- Up to 17 I/O Pins and One Input-only Pin: - High current sink/source for LED drivers - Individually programmable interrupt-onchange pins - Individually programmable weak pull-ups
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode
- Timer2 modules: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two PWM modules
- Two Analog-to-Digital Converters (ADC): - 10-bit resolution - Up to 17 channels - Simultaneous sampling on two ADCs - Connect multiple channels together for sampling - External conversion trigger - Flexible analog channel selection - Conversion during Sleep - Fixed Voltage Reference as channel - External pin as ADC positive reference - Temp sensor channel input
- Voltage Reference module: - Fixed Voltage Reference (FVR) with 1.024V and 2.048V output levels
- Hardware Capacitive Voltage Divider (CVD): - Double-sample conversions - Two sets of result registers - Inverted acquisition - 7-bit pre-charge timer - 7-bit acquisition timer - Two guard ring output drives - 30 pF adjustable sample and hold capacitor array
- Master Synchronous Serial Port (MSSP) with SP and I²C with: - 7-bit address masking - SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-Baud Detect - Auto-wake-up on start
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6732 | $ 1.67 |
| 10+ | $ 1.6325 | $ 16.33 |
| 30+ | $ 1.6064 | $ 48.19 |
| 100+ | $ 1.5804 | $ 158.04 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-14 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 7KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 11 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PIC16LF1554/1559 microcontrollers with Microchip enhanced mid-range core deliver unique on-chip features for the design of mTouch™ solutions and general purpose applications in 14/20-pin count packages. Up to 17 analog channels connecting to two 10-bit ADCs with automated hardware CVD modules, two PWMs and multiple communication peripherals offer an excellent solution to implement capacitive sensing and other front-end sampling applications with minimal software overhead.
Features
- Only 49 Instructions to Learn
- Operating Speed: - DC – 32 MHz clock input - DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory
- Precision 16 MHz Internal Oscillator: - Factory calibrated to ±1%, typical - Software selectable frequency range from 32 MHz to 31 kHz
- 31 kHz Low-Power Internal Oscillator
- 4x Phase-Locked Loop (PLL)
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- BOR with Selectable Trip Point
- Low-Power Brown-Out Reset (LPBOR)
- Extended Watchdog Timer (WDT)
- In-Circuit Serial Programming (ICSP) via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Enhanced Low-Voltage Programming (LVP)
- Operating Voltage Range: - 1.8V to 3.6V
- Programmable Code Protection
- Self-Programmable under Software Control
- Standby Current: - 30 nA @ 1.8V, typical
- Operating Current: - 75 μA @ 1 MHz, 1.8V, typical
- Low-Power Watchdog Timer Current: - 500 nA @ 1.8V, typical
- Up to 17 I/O Pins and One Input-only Pin: - High current sink/source for LED drivers - Individually programmable interrupt-onchange pins - Individually programmable weak pull-ups
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: - 16-bit timer/counter with prescaler - External Gate Input mode
- Timer2 modules: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two PWM modules
- Two Analog-to-Digital Converters (ADC): - 10-bit resolution - Up to 17 channels - Simultaneous sampling on two ADCs - Connect multiple channels together for sampling - External conversion trigger - Flexible analog channel selection - Conversion during Sleep - Fixed Voltage Reference as channel - External pin as ADC positive reference - Temp sensor channel input
- Voltage Reference module: - Fixed Voltage Reference (FVR) with 1.024V and 2.048V output levels
- Hardware Capacitive Voltage Divider (CVD): - Double-sample conversions - Two sets of result registers - Inverted acquisition - 7-bit pre-charge timer - 7-bit acquisition timer - Two guard ring output drives - 30 pF adjustable sample and hold capacitor array
- Master Synchronous Serial Port (MSSP) with SP and I²C with: - 7-bit address masking - SMBus/PMBus compatibility
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): - RS-232, RS-485 and LIN compatible - Auto-Baud Detect - Auto-wake-up on start
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



