MICROCHIP PIC12LF1840T39AT-I/ST
| Manufacturer | |
| Mfr. Part # | PIC12LF1840T39AT-I/ST |
| LCSC Part # | C628289 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | High-performance RISC CPU, low-power consumption characteristics, RF transmission, analog characteristics, special microcontroller characteristics, peripheral characteristics |
| Description | IC RF TX 31kHz~32MHz TSSOP-14 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | MICROCHIP | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
13 
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5359 | $ 1.54 |
10+ | $ 1.5006 | $ 15.01 |
30+ | $ 1.476 | $ 44.28 |
100+ | $ 1.453 | $ 145.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$