Ohmite KABR500 3R3 J
| Manufacturer | |
| Mfr. Part # | KABR500 3R3 J |
| LCSC Part # | C6280914 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 3.3Ω ±5% 500W |
| Description | 3.3Ω 500W Wirewound Resistor ±5% ±200ppm/℃ Specialized Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | Ohmite | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 100.5131 | $ 100.51 |
200+ | $ 40.1069 | $ 8021.38 |
500+ | $ 38.7656 | $ 19382.80 |
1,000+ | $ 38.1037 | $ 38103.70 |
Standard Packaging 20/Full
Box | ||
Better price for more quantity?
$