Littelfuse IXTP24N65X2
| Manufacturer | |
| Mfr. Part # | IXTP24N65X2 |
| LCSC Part # | C6280802 |
| Package | TO-220-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 24A TO-220-3 |
| Description | 650V 24A 3V 145mΩ@10V 1 N-channel 390W TO-220-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Package | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.9363 | $ 4.94 |
10+ | $ 4.8637 | $ 48.64 |
50+ | $ 4.8148 | $ 240.74 |
100+ | $ 4.7659 | $ 476.59 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$