XP Power IQ1505S
| Manufacturer | |
| MPN | IQ1505S |
| LCSC Part # | C6280070 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | SIP,19.5x6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Vin | 13.5V~16.5V | |
| Vout | 5V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 84% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.4242 | $ 14.42 |
| 200+ | $ 5.7567 | $ 1151.34 |
| 500+ | $ 5.5642 | $ 2782.10 |
| 1,000+ | $ 5.4688 | $ 5468.80 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | SIP,19.5x6mm | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Vin | 13.5V~16.5V | |
| Vout | 5V | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | - | |
| Output Power | 1W | |
| Conversion Efficiency | 84% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

