LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T598D337M2R5ATE009 product image
Images for reference only

KEMET T598D337M2R5ATE009RoHS

Manufacturer
MPN
T598D337M2R5ATE009
LCSC Part #
C6278683
Packaging
2917
Customer #
Key Attributes
330uF ±20% 2.5V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T598D337M2R5ATE009
In-Stock: 18
18 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6967$ 1.70
10+$ 1.6626$ 16.63
30+$ 1.6393$ 49.18
100+$ 1.6161$ 161.61
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum - Polymer Capacitors
ManufacturerKEMET
Packaging2917
Capacitance330uF
Voltage Rating2.5V
Equivalent Series Resistance(ESR)9mΩ@100kHz
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece