LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T499D106K035ATE1K0 product image
Images for reference only

KEMET T499D106K035ATE1K0RoHS

Manufacturer
MPN
T499D106K035ATE1K0
LCSC Part #
C6278641
Packaging
2917
Customer #
Key Attributes
10uF ±10% 35V Tantalum Capacitors 2917
Datasheetpdf iconKEMET T499D106K035ATE1K0
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4644$ 2.46
10+$ 2.4132$ 24.13
30+$ 2.3791$ 71.37
100+$ 2.3465$ 234.65
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
Packaging2917
Capacitance10uF
Voltage Rating35V
Operating Temperature-55℃~+175℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

KEMET T499 is a high-temperature product that delivers optimal performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing enable this series to achieve a reliability level of 0.5%/1000 hours at rated voltage and temperature. The T499 AUTO meets Moisture Sensitivity Level (MSL) 1 per J STD 020, with unlimited floor life at ≤30°C/85% RH. The T499 AUTO is available in five standard EIA case sizes with RoHS-compliant terminations as standard.

Features

AI Translation
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • Symmetrical, compatible terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current tested
  • AEC-Q200 compliant
  • 100% steady-state accelerated aging
  • Voltage derating to 1/2 at 175°C

Applications

AI Translation

Typical applications include decoupling and filtering in industrial and automotive end applications, such as DC/DC converters operating at temperatures up to 175°C, portable electronics, telecommunications, and control units.