LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C1621BBSL product image
Images for reference only

VISHAY RN60C1621BBSL

Manufacturer
MPN
RN60C1621BBSL
LCSC Part #
C6277098
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 1.62kΩ ±0.1% 0.25W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60C1621BBSL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7521$ 9.75
200+$ 3.8914$ 778.28
500+$ 3.762$ 1881.00
1,000+$ 3.6973$ 3697.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance1.62kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece