TOSHIBA RN1425TE85LF
| Manufacturer | |
| MPN | RN1425TE85LF |
| LCSC Part # | C6277052 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V TO-236-3(SOT-23-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 90 | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Current - Collector(Ic) | 800mA | |
| Input Resistor | 470Ω | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 2V | |
| Voltage - Input(Max)(VI(off)) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Switching, Inverter Circuit, Interface Circuit and Driver Circuit Applications
Features
AI Translation
- High current type (IC(max)=800mA)
- With built-in bias resistors
- Simplify circuit design
- Reduce a quantity of parts and manufacturing process
- Low VCE (sat)
- Complementary to RN2421 to RN2427
Applications
AI Translation
- Switching
- Inverter Circuit
- Interface Circuit
- Driver Circuit
In-Stock: 24
24 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6022 | $ 0.60 |
| 10+ | $ 0.4883 | $ 4.88 |
| 30+ | $ 0.433 | $ 12.99 |
| 100+ | $ 0.376 | $ 37.60 |
| 500+ | $ 0.3418 | $ 170.90 |
| 1,000+ | $ 0.3239 | $ 323.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 90 | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Current - Collector(Ic) | 800mA | |
| Input Resistor | 470Ω | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 2V | |
| Voltage - Input(Max)(VI(off)) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Switching, Inverter Circuit, Interface Circuit and Driver Circuit Applications
Features
AI Translation
- High current type (IC(max)=800mA)
- With built-in bias resistors
- Simplify circuit design
- Reduce a quantity of parts and manufacturing process
- Low VCE (sat)
- Complementary to RN2421 to RN2427
Applications
AI Translation
- Switching
- Inverter Circuit
- Interface Circuit
- Driver Circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



