TONYU DY-S160806WD-120K-T2-4T-03
| Manufacturer |
TONYU
Asian Brands |
| Mfr. Part # | DY-S160806WD-120K-T2-4T-03 |
| LCSC Part # | C6276860 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED COLD WHITE 0603 SMD |
| Description | 2mA 7000K~12000K Top-mount Cold White 75mW 3.15V 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TONYU | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,700 
3,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0093 | $ 0.47 |
500+ | $ 0.0072 | $ 3.60 |
1,500+ | $ 0.0061 | $ 9.15 |
4,000+ | $ 0.0054 | $ 21.60 |
24,000+ | $ 0.0048 | $ 115.20 |
48,000+ | $ 0.0045 | $ 216.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$