MICROCHIP MCP6042T-I/MS
| Manufacturer | |
| MPN | MCP6042T-I/MS |
| LCSC Part # | C627438 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 600 nA, Rail-to-Rail Input/Output Op Amps |
| Description | 2 3mV 3V/ms 75dB 1pA 600nA 14kHz Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,588
1,588
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.8998 | $ 0.90 |
10+ | $ 0.7372 | $ 7.37 |
30+ | $ 0.6567 | $ 19.70 |
100+ | $ 0.5747 | $ 57.47 |
500+ | $ 0.5264 | $ 263.20 |
1,000+ | $ 0.5022 | $ 502.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$