MICROCHIP MCP4551T-502E/MS
| Manufacturer | |
| Mfr. Part # | MCP4551T-502E/MS |
| LCSC Part # | C627287 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 7/8-Bit Single/Dual IC Digital POT with Volatile Memory |
| Description | ±20% I2C 5kΩ MSOP-8 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
264
264
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7903 | $ 1.79 |
10+ | $ 1.651 | $ 16.51 |
30+ | $ 1.5629 | $ 46.89 |
100+ | $ 1.4044 | $ 140.44 |
500+ | $ 1.3643 | $ 682.15 |
1,000+ | $ 1.3467 | $ 1346.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$