LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP41HV31T-103E/ST product image
Images for reference only

MICROCHIP MCP41HV31T-103E/STRoHS

Manufacturer
MPN
MCP41HV31T-103E/ST
LCSC Part #
C627161
Packaging
TSSOP-14
Customer #
Key Attributes
7/8-Bit Single, +36V (±18V) Digital POT with SPI Serial Interface and Volatile Memory
Datasheetpdf iconMICROCHIP MCP41HV31T-103E/ST
In-Stock: 57
57 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3668$ 2.37
10+$ 2.3112$ 23.11
30+$ 2.2741$ 68.22
100+$ 2.2386$ 223.86
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerMICROCHIP
PackagingTSSOP-14
Voltage - Supply10V~36V
Resistance value changeLinear
Memory TypeRAM
Number of Taps128
Tolerance±20%
InterfaceSPI
Temperature Coefficient(Typ)50ppm/℃
FeaturesZero-crossing detection;Power-on reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)10kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MCP41HVX1 family of devices have dual power rails (analog and digital). The analog power rail allows high voltage on the resistor network terminal pins. The analog voltage range is determined by the V+ and V- voltages. The maximum analog voltage is +36V, while the operating analog output minimum specifications are specified from either 10V or 20V. As the analog supply voltage becomes smaller, the analog switch resistances increase, which affects certain performance specifications. The system can be implemented as dual rail (±18V) relative to the digital logic ground (DGND). The device also has a Write Latch (WLAT) function, which will inhibit the volatile wiper register from being updated (latched) with the received data until the WLAT pin is low. This allows the application to specify a condition where the volatile wiper register is updated (such as zero crossing).

Features

AI Translation
  • High-Voltage Analog Support: +36V Terminal Voltage Range (DGND = V-) - ±18V Terminal Voltage Range (DGND = V- + 18V)
  • Wide Operating Voltage: Analog: 10V to 36V (specified performance) - Digital: 2.7V to 5.5V, 1.8V to 5.5V (DGND ≥ V- + 0.9V)
  • Single Resistor Network
  • Potentiometer Configuration Options
  • Resistor Network Resolution - 7-bit: 127 resistors (128 Taps) - 8-bit: 255 resistors (256 Taps)
  • RAB Resistance Options: 5 kΩ - 10 kΩ - 50 kΩ - 100 kΩ
  • High Terminal/Wiper Current (IW) Support: 25 mA (for 5 kΩ) - 12.5 mA (for 10 kΩ) - 6.5 mA (for 50 kΩ and 100 kΩ)
  • Zero-Scale to Full-Scale Wiper Operation
  • Low Wiper Resistance: 75 Ω (Typical)
  • Low Temperature Coefficient: Absolute (Rheostat): 50 ppm typical [0°C to +70°C] - Ratiometric (Potentiometer): 15 ppm typical
  • SPI Serial Interface (10 MHz, Modes 0,0 and 1,1)
  • Resistor Network Terminal Disconnect Via: Shutdown pin (SHDN) - Terminal Control (TCON) register
  • Write Latch (WLAT) Pin to Control Update of Volatile Wiper Register (such as Zero Crossing)
  • Power-on Reset/Brown-out Reset for Both: Digital supply (VL/DGND); 1.5V typical - Analog supply (V+/V-); 3.5V typical
  • Serial Interface Inactive Current: μA Typical
  • 500 kHz Typical Bandwidth (-3 dB) Operation (5.0 kΩ Device)
  • Extended Temperature Range: -40°C to +125°C
  • Package Types: TSSOP-14 and VQFN-20 (5x5)