LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C5110FSB1419 product image
Images for reference only

VISHAY RLR05C5110FSB1419

Manufacturer
MPN
RLR05C5110FSB1419
LCSC Part #
C6271078
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 511Ω ±1% 0.125W Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C5110FSB1419
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.5723$ 10.57
200+$ 4.2186$ 843.72
500+$ 4.0777$ 2038.85
1,000+$ 4.008$ 4008.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance511Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece