MICROCHIP HV853MG-G
| Manufacturer | |
| MPN | HV853MG-G |
| LCSC Part # | C626985 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 160V EL Lamp Driver MSOP-8 Lighting, Ballast Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Output Voltage | 160V | |
| Features | Dimming function | |
| Frequency - Switching | - | |
| Driver Type | EL Lamp Driver | |
| Input Voltage | 3.2V~5V | |
| Output Current | - | |
| Operating Temperature | -25℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Supertex HV853 is a high voltage, low noise EL (electroluminescent) lamp driver. It is the low noise version of the HV852 with improved EMI performance, operating over an input voltage range of 3.2V to 5.0V. It is designed to drive EL lamps of up to 1.5 in², with capacitive values up to 5.3nF. The HV853 converts a low voltage DC input to a high voltage AC output across an EL lamp. A nominal regulated output voltage of ±80V is applied to the EL lamp. It uses a charge pump scheme to boost the input voltage eliminating the need for an external inductor, diode, and high voltage capacitor commonly found in conventional topologies. The charge pump circuit discharges its energy into an EL lamp through a high voltage H-bridge. Once the voltage reaches its regulated limit, it is turned off to conserve power. The EL lamp is then discharged to ground and the H-bridge changes state to allow the charge pump to charge the EL lamp in the opposite direction. The EL lamp frequency can be set either by an external resistor R_EL or by applying an external clock where the clock frequency is divided by 128 to set the EL lamp frequency.
Features
- No external components required when using an external EL clock frequency
- Audible noise reduction with improved EMI
- EL frequency can be set by an external resistor
- DC to AC converter Drives up to 5.3nF (approx. 1.5 in² lamp) load
- Output voltage regulation Enable function
- EL Lamp dimming Available in 10-Lead DFN and 8-Lead MSOP packages
Applications
- Cellular phone keypad
- Watches
- Small handheld wireless devices
- MP3 Players
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4139 | $ 1.41 |
| 200+ | $ 0.548 | $ 109.60 |
| 500+ | $ 0.5279 | $ 263.95 |
| 1,000+ | $ 0.5187 | $ 518.70 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

