MICROCHIP HV850MG-G
| Manufacturer | |
| MPN | HV850MG-G |
| LCSC Part # | C626983 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 140V EL Lamp Driver MSOP-8 Lighting, Ballast Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Output Voltage | 140V | |
| Features | Dimming function | |
| Frequency - Switching | - | |
| Driver Type | EL Lamp Driver | |
| Input Voltage | 3V~4.2V | |
| Output Current | - | |
| Operating Temperature | -25℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Supertex HV850 is a high voltage electroluminescent (EL) Lamp Driver IC. It is designed to drive EL lamps of up to 1.5 in², with capacitive values up to 5.0nF. The HV850 converts a low voltage DC input to a high voltage AC output across an EL lamp. It uses a charge pump scheme to boost the input voltage, eliminating the need for external inductors, diodes, and high voltage capacitors, components commonly found in conventional topologies. The charge pump circuit discharges its energy into an EL lamp through a high voltage H-bridge. Once the voltage reaches its regulated limit, it is turned off to conserve power. The EL lamp is then discharged to ground and the H-bridge changes state to allow the charge pump to charge the EL lamp in the opposite direction. The EL lamp frequency can be set either by an external resistor, R_EL, or by applying an external clock, where the clock frequency is divided by 128 to set the EL lamp frequency.
Features
- No external components required when using an external EL clock frequency
- EL frequency can be set by an external resistor
- Low noise
- DC to AC converter
- Drives up to 5.0nF load (approx. 1.5in² lamp)
- Output voltage regulation
- Enable function
- EL Lamp dimming
Applications
- Cell phone keypads and displays
- Transceivers
- MP3 players
- Watches
- Pagers
- Measuring instruments/gauges
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4139 | $ 1.41 |
| 200+ | $ 0.548 | $ 109.60 |
| 500+ | $ 0.5279 | $ 263.95 |
| 1,000+ | $ 0.5187 | $ 518.70 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

