MICROCHIP EMC2302-1-AIZL-TR
| Manufacturer | |
| Mfr. Part # | EMC2302-1-AIZL-TR |
| LCSC Part # | C626969 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | Single/Multiple RPM-Based PWM Fan Controller |
| Description | 3V~3.6V SMBus MSOP-10 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6667 | $ 2.67 |
10+ | $ 2.237 | $ 22.37 |
30+ | $ 1.9677 | $ 59.03 |
100+ | $ 1.6906 | $ 169.06 |
500+ | $ 1.5661 | $ 783.05 |
1,000+ | $ 1.5131 | $ 1513.10 |
Standard Packaging 2500/Full
Reel | ||