MICROCHIP EMC1423-1-AIZL-TR
| Manufacturer | |
| Mfr. Part # | EMC1423-1-AIZL-TR |
| LCSC Part # | C626964 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | 1℃ Temperature Sensor with Hardware Thermal Shutdown |
| Description | -40℃~+125℃ ±1℃ SMBus 3V~3.6V MSOP-10 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6499 | $ 1.65 |
10+ | $ 1.6066 | $ 16.07 |
30+ | $ 1.5773 | $ 47.32 |
100+ | $ 1.5479 | $ 154.79 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$