LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F616T-I/SL product image
  • PIC16F616T-I/SL thumbnail 1
  • PIC16F616T-I/SL thumbnail 2
  • PIC16F616T-I/SL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F616T-I/SLRoHS

Manufacturer
MPN
PIC16F616T-I/SL
LCSC Part #
C626876
Packaging
SOIC-14
Customer #
Key Attributes
14-Pin, Flash-Based 8-Bit CMOS Microcontrollers
Datasheetpdf iconMICROCHIP PIC16F616T-I/SL
In-Stock: 148
148 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5104$ 1.51
10+$ 1.2825$ 12.83
30+$ 1.1556$ 34.67
100+$ 1.014$ 101.40
500+$ 0.9131$ 456.55
1,000+$ 0.8838$ 883.80
Standard Packaging2600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-14
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~5.5V
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O11

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2600
Sales UnitPiece

Features

AI Translation
  • Only 35 Instructions to Learn: All single-cycle instructions except branches
  • Operating Speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator: Factory calibrated to ±1%, typical, User selectable frequency: 4 MHz or 8 MHz
  • Power-Saving Sleep mode
  • Voltage Range: PIC16F610/616: 2.0V to 5.5V, PIC16HV610/616: 2.0V to user defined maximum
  • Industrial and Extended Temperature Range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR)
  • Watchdog Timer (WDT) with Independent Oscillator for Reliable Operation
  • Multiplexed Master Clear with Pull-up/Input Pin
  • Programmable Code Protection
  • High Endurance Flash: 100,000 write Flash endurance, Flash retention: >40 years
  • Standby Current: 50 nA @ ≥0V, typical
  • Operating Current: 20 μA @ 32 kHz, 2.0V, typical, 20 μA @ 4 MHz, 2.0V, typical
  • Watchdog Timer Current: 1 μA @ 2.0V, typical
  • Shunt Voltage Regulator (PIC16HV610/616 only): 5 volt regulation, 4 mA to 50 mA shunt range
  • 11 I/O Pins and 1 Input Only: High current source/sink for direct LED drive, Interrupt-on-Change pins, Individually programmable weak pull-ups
  • Analog Comparator module with: Two analog comparators, Programmable on-chip voltage reference (CVREF) module (% of VDD)