MICROCHIP MCP604T-E/SL
| Manufacturer | |
| Mfr. Part # | MCP604T-E/SL |
| LCSC Part # | C626798 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Single Supply CMOS Op Amps |
| Description | 2mV 1pA 2.3V/us 90dB 2.7V~6V 2.8MHz 4 Rail-to-Rail Output SOIC-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2600 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5742 | $ 1.57 |
10+ | $ 1.534 | $ 15.34 |
30+ | $ 1.5061 | $ 45.18 |
100+ | $ 1.4783 | $ 147.83 |
Standard Packaging 2600/Full
Reel | ||
Better price for more quantity?
$