LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4075-2ARZ product image
  • ADA4075-2ARZ thumbnail 1
  • ADA4075-2ARZ thumbnail 2
  • ADA4075-2ARZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4075-2ARZRoHS

Manufacturer
MPN
ADA4075-2ARZ
LCSC Part #
C62679
Packaging
SOIC-8
Customer #
Key Attributes
2 200uV 12V/us 118dB 30nA 6.5MHz 1.8mA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI ADA4075-2ARZ
In-Stock: 99
99 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.72$ 3.72
10+$ 3.2113$ 32.11
30+$ 2.9074$ 87.22
100+$ 2.6019$ 260.19
500+$ 2.4605$ 1230.25
1,000+$ 2.3971$ 2397.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage200uV
Slew Rate12V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)118dB
Ib - Input Bias Current30nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)-
Input Offset Voltage Drift(Vos TC)300nV/℃
Gain Bandwidth Product6.5MHz
Quiescent Current1.8mA
Input Voltage Noise Density2.8nV/√Hz@1kHz
Rail to Rail-
Dual Supply-18V~-4.5V;4.5V~18V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

A dual, high performance, low noise operational amplifier combining excellent dc and ac characteristics on the iPolar process. The iPolar process is an advanced bipolar technology implementing vertical junction isolation with lateral trench isolation. This allows for low noise performance amplifiers in smaller die size at faster speed and lower power. Its high slew rate, low distortion, and ultralow noise make it ideal for high fidelity audio and high performance instrumentation applications. It is also especially useful for lower power demands, small enclosures, and high density applications. Specified for the -40°C to +125°C temperature range and available in a standard SOIC package and a 2 mm×2 mm LFCSP package.

Features

AI Translation
  • Ultralow noise: 2.8 nV/√Hz at 1 kHz typical
  • Ultralow distortion: 0.0002% typical
  • Low supply current: 1.8 mA per amplifier typical
  • Offset voltage: 1 mV maximum
  • Bandwidth: 6.5 MHz typical
  • Slew rate: 12 V/μs typical
  • Dual-supply operation: ±4.5 V to ±18 V
  • Unity-gain stable
  • Extended industrial temperature range
  • 8-lead SOIC and 2 mm×2 mm LFCSP packages

Applications

AI Translation
  • Precision instrumentation
  • Professional audio
  • Active filters
  • Low noise amplifier front end
  • Integrators