MICROCHIP MCP2120T-I/SL
| Manufacturer | |
| MPN | MCP2120T-I/SL |
| LCSC Part # | C626749 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Infrared Encoder/Decoder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Interface | UART | |
| Features | Enable/shutdown function | |
| Data Rate | 312.5Kbps | |
| Supply Current | 16mA | |
| Quiescent Supply Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a low-cost, high-performance, fully-static infrared encoder/decoder. This device sits between a UART and an infrared (IR) optical transceiver. The data received from a standard UART is encoded (modulated), and output as electrical pulses to the IR Transceiver. The IR Transceiver also receives data which it outputs as electrical pulses. The MCP2120 decodes (demodulates) these electrical pulses and then the data is transmitted by the MCP2120 UART. This modulation and demodulation method is performed in accordance with the IrDA standard. Typically a microcontroller interfaces to the IR encoder/ decoder. Infrared communication is a wireless two-way data connection using infrared light generated by low-cost transceiver signaling technology. This provides reliable communication between two devices. Infrared technology offers: • Universal standard for connecting portable computing devices • Easy, effortless implementation • Economical alternative to other connectivity solutions • Reliable, high speed connection • Safe to use in any environment; can even be used during air travel • Eliminates the hassle of cables • Allows PC’s and non-PC’s to communicate to each other • Enhances mobility by allowing users to easily connect
Features
- Supports with IrDA Physical Layer Specification (version 1.3)
- UART to IR Encoder/Decoder - Interfaces with IrDA Compliant Transceivers - Used with any UART, including standard 16550 UART and microcontroller UART
- Transmit/Receive formats supported: 1.63 µs
- Hardware or Software Baud rate selection - Up to IrDA standard 115.2 kbaud operation - Up to 312.5 kbaud operation (at 20 MHz) - Low power mode
- Pb-free packaging
- Low-power, high-speed CMOS technology
- Fully static design
- Low voltage operation
- Commercial and Industrial temperature ranges
- Low power consumption - < 1 mA @ 3.3V, 8 MHz (typical) - 3 mA typical @ 5.0V when disabled
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7767 | $ 1.78 |
| 10+ | $ 1.5071 | $ 15.07 |
| 30+ | $ 1.3382 | $ 40.15 |
| 100+ | $ 1.166 | $ 116.60 |
| 500+ | $ 1.0881 | $ 544.05 |
| 1,000+ | $ 1.054 | $ 1054.00 |
Standard Packaging2600/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Encoders, Decoders, Converters | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Interface | UART | |
| Features | Enable/shutdown function | |
| Data Rate | 312.5Kbps | |
| Supply Current | 16mA | |
| Quiescent Supply Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a low-cost, high-performance, fully-static infrared encoder/decoder. This device sits between a UART and an infrared (IR) optical transceiver. The data received from a standard UART is encoded (modulated), and output as electrical pulses to the IR Transceiver. The IR Transceiver also receives data which it outputs as electrical pulses. The MCP2120 decodes (demodulates) these electrical pulses and then the data is transmitted by the MCP2120 UART. This modulation and demodulation method is performed in accordance with the IrDA standard. Typically a microcontroller interfaces to the IR encoder/ decoder. Infrared communication is a wireless two-way data connection using infrared light generated by low-cost transceiver signaling technology. This provides reliable communication between two devices. Infrared technology offers: • Universal standard for connecting portable computing devices • Easy, effortless implementation • Economical alternative to other connectivity solutions • Reliable, high speed connection • Safe to use in any environment; can even be used during air travel • Eliminates the hassle of cables • Allows PC’s and non-PC’s to communicate to each other • Enhances mobility by allowing users to easily connect
Features
- Supports with IrDA Physical Layer Specification (version 1.3)
- UART to IR Encoder/Decoder - Interfaces with IrDA Compliant Transceivers - Used with any UART, including standard 16550 UART and microcontroller UART
- Transmit/Receive formats supported: 1.63 µs
- Hardware or Software Baud rate selection - Up to IrDA standard 115.2 kbaud operation - Up to 312.5 kbaud operation (at 20 MHz) - Low power mode
- Pb-free packaging
- Low-power, high-speed CMOS technology
- Fully static design
- Low voltage operation
- Commercial and Industrial temperature ranges
- Low power consumption - < 1 mA @ 3.3V, 8 MHz (typical) - 3 mA typical @ 5.0V when disabled
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



