MICROCHIP TP0610T-G
| Manufacturer | |
| Mfr. Part # | TP0610T-G |
| LCSC Part # | C626655 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V SOT-23-3 |
| Description | P-Channel 60V 0.36W Surface Mount SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6308 | $ 2.63 |
10+ | $ 2.2589 | $ 22.59 |
30+ | $ 2.0254 | $ 60.76 |
100+ | $ 1.7856 | $ 178.56 |
500+ | $ 1.6781 | $ 839.05 |
1,000+ | $ 1.6304 | $ 1630.40 |
Standard Packaging 3000/Full
Reel | ||