LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC6502P085VCTTR product image
Images for reference only

MICROCHIP TC6502P085VCTTRRoHS

Manufacturer
MPN
TC6502P085VCTTR
LCSC Part #
C626591
Packaging
SOT-23A-5
Customer #
Key Attributes
SOT-23A-5 Thermostats - Solid State RoHS
Datasheetpdf iconMICROCHIP TC6502P085VCTTR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7857$ 0.79
200+$ 0.3041$ 60.82
500+$ 0.2933$ 146.65
1,000+$ 0.2887$ 288.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Thermostats - Solid State
ManufacturerMICROCHIP
PackagingSOT-23A-5
FeaturesAdjustable hysteresis temperature;Built-in load driver

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TC6501/2/3/4 are SOT- 23 temperature switches that require no external components and are available with factory- programmed temperature thresholds. A choice of factory- trimmed temperature trip points are also available. Pin- selectable hysteresis of +2°C or +10°C allows flexibility to the design of the application. These parts typically consume only 17 μA of current and operate over the entire - 55°C to +135°C temperature range, while offering accuracies of ±0.5°C (typ). The TC6501 and TC6503 have an open- drain, active- low output, which targets microcontroller reset control. The TC6502 and TC6504 have a CMOS, active- high output designed to drive the logic level MOSFET that turns on a fan or heater element. The TC6501/TC6502 are designed for hot temperature monitoring (+35°C to +125°C). These devices assert a logic signal when the temperature goes above the threshold. The TC6503/TC6504 are optimized for cold temperature monitoring (- 45°C to +15°C) and assert a logic signal when the temperature goes below the threshold. The TC6501/2/3/4 are offered with five standard temperature thresholds. Available in 5- Pin SOT- 23A packages, these parts are ideal for applications requiring high integration, small size, low power and low installed cost.

Features

AI Translation
  • 5-Pin SOT-23A
  • Factory-programmed Thresholds from -45°C to +125°C in 10°C Increments
  • Pin Selectable -2°C or +10°C Hysteresis
  • ±0.5°C (Typ) Threshold Accuracy Over Full Temperature Range
  • No External Components Required
  • 17 μA Supply Current (Typ)

Applications

AI Translation
  • Thermal Management in PCs and Servers
  • Over-temperature Fail-safe Circuits
  • Simple Fan Controller
  • Temperature Alarms
  • Projectors/Printers
  • Notebook Computers
  • Network Boxes