LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32416DD27-14.31818M product image
Images for reference only

Suntsu Electronics, Inc. SXT32416DD27-14.31818MRoHS

Manufacturer
MPN
SXT32416DD27-14.31818M
LCSC Part #
C6265576
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 14.31818MHz ±20ppm 16pF 100Ω SMD3225-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT32416DD27-14.31818M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7246$ 0.72
200+$ 0.2902$ 58.04
500+$ 0.2794$ 139.70
1,000+$ 0.2748$ 274.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance16pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency14.31818MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems