LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32416DA07-13.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32416DA07-13.000MRoHS

Manufacturer
MPN
SXT32416DA07-13.000M
LCSC Part #
C6265414
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 13MHz ±20ppm 16pF 100Ω SMD3225-4P
Datasheetpdf iconSuntsu Electronics, Inc. SXT32416DA07-13.000M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8774$ 0.88
200+$ 0.3501$ 70.02
500+$ 0.3395$ 169.75
1,000+$ 0.3334$ 333.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance16pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency13MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems